9-bit parity generator/checker with bus-driver parity I/O ports, featuring a 14-SOIC package for surface mounting. This bipolar logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a high-level output current of -15mA and a low-level output current of 48mA, with a maximum output current of 48mA. Propagation delay is 15ns, and turn-on delay time is 16.5ns. Designed for operation between 0°C and 70°C, this RoHS compliant component contains lead.
Texas Instruments SN74AS286DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Parity Gen |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.