
9-bit parity generator/checker IC featuring a single element and nine outputs. This through-hole mounted component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a maximum output current of 48mA. It offers a propagation delay of 16.5ns and is housed in a 14-pin PDIP package. RoHS compliant and lead-free, this bipolar technology device is suitable for applications within a 0°C to 70°C operating temperature range.
Texas Instruments SN74AS286N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Parity Gen |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 48mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Channels | 9 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Packaging | Rail/Tube |
| Propagation Delay | 16.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS286N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
