
The SN74AS286NSR is a 9-bit error detection IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a high level output current of 48mA and a low level output current of 48mA. The device is RoHS compliant and is packaged in a lead-free SOP package. It is suitable for surface mount applications and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments SN74AS286NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS286NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Output Current | 48mA |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS286NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
