Quad 2-to-1 line multiplexer, featuring true outputs and a single supply type. This surface mount IC operates with a supply voltage range of 4.5V to 5.5V and boasts a maximum frequency of 62MHz. It offers 8 inputs, 4 outputs, and a propagation delay of 11ns, with high and low level output currents of 20mA and 2mA respectively. The component is RoHS compliant and packaged in a PDSO16 (SOIC) format.
Sign in to ask questions about the Texas Instruments SN74AS298ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS298ADG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 2mA |
| Max Frequency | 62MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS298ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.