
Quadruple 2-input multiplexer with storage, featuring 4 independent circuits, each with 2 input lines and 1 output line. Operates with a single 5V supply voltage (4.5V to 5.5V) and supports a maximum operating frequency of 62MHz with a propagation delay of 11ns. This through-hole mounted component is housed in a 16-PDIP package with dimensions of 19.69mm length, 6.6mm width, and 4.57mm height. It offers a high level output current of 20mA and a low level output current of 2mA, with a bandwidth of 125MHz. RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74AS298AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS298AN technical specifications.
| Bandwidth | 125MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 2mA |
| Max Frequency | 62MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS298AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.