Quad 2-to-1 line multiplexer, featuring true output. Operates with a single supply voltage range of 4.5V to 5.5V, supporting a maximum frequency of 62MHz. This integrated circuit offers 8 inputs and 4 outputs, with a high-level output current of 20mA and a low-level output current of 2mA. Packaged in a 16-pin PDIP with through-hole mounting, it boasts a propagation delay of 11ns and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74AS298ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 2mA |
| Max Frequency | 62MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
No datasheet is available for this part.