The SN74AS30DBR is an 8-input NAND gate from Texas Instruments, featuring a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. It is packaged in a surface-mount SSOP package and is RoHS compliant. The device has a propagation delay of 5ns and a high level output current of 20mA.
Sign in to ask questions about the Texas Instruments SN74AS30DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS30DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS30DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.