The SN74AS30DG4 is a single NAND gate IC with 8 inputs and 1 output, operating within a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 5ns and a maximum operating temperature of 70°C. The device is packaged in a surface-mount SOIC-14 package and is RoHS compliant. It is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments SN74AS30DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS30DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS30DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.