
The SN74AS30N is a single NAND gate IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is available in a 14-pin PDIP package and is mounted through a hole. It has a propagation delay of 5ns and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments SN74AS30N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS30N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS30N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
