Quadruple 2-input positive-OR gates, this integrated circuit features 4 independent OR gates, each with 2 input lines. Operating with a supply voltage range of 4.5V to 5.5V, it delivers a high-level output current of 20mA and a low-level output current of 400uA. The component is housed in a 14-pin SSOP package for surface mounting and offers a propagation delay of 5.8ns. This RoHS compliant, lead-free component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74AS32DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS32DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS32DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
