The SN74AS32DBRE4 is a quad 2-input OR gate from Texas Instruments. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device features high level output currents of up to 20mA and low level output currents of 400uA. It is packaged in a surface mount SSOP package and is available in quantities of 2000 on tape and reel.
Texas Instruments SN74AS32DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.004296oz |
| RoHS | Compliant |
No datasheet is available for this part.