The SN74AS32DG4 is a 4-channel OR gate logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a high level output current of 20mA and a low level output current of 400uA. The device is packaged in a SOIC-14 package and is RoHS compliant. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 5.8ns.
Sign in to ask questions about the Texas Instruments SN74AS32DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS32DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS32DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.