Quadruple 2-input positive-OR gates, surface mount, in a 14-SOIC package. Features 4 independent OR gates, each with 2 input lines and 1 output line. Operates with a supply voltage range of 4.5V to 5.5V, offering a high-level output current of 20mA and a low-level output current of 400uA. Propagation delay is 5.8ns, with an operating temperature range of 0°C to 70°C. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Texas Instruments SN74AS32DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS32DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS32DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.