
8-bit D-type flip-flop driver, featuring true outputs and positive edge clock triggering. Operates with a maximum frequency of 125MHz and offers 48mA high and low level output current. This surface mount SOIC package component supports a supply voltage range of 4.5V to 5.5V and has a propagation delay of 9ns. Designed for 8-bit data buffering, it is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AS374DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS374DWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | 48mA |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS374DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
