8-bit D-type flip-flop buffer/driver, featuring a true output and positive edge clock triggering. Operates at frequencies up to 125MHz with a propagation delay of 9ns and turn-on delay of 3ns. Delivers 48mA high and low level output current. Housed in a 20-pin SOIC surface-mount package, this RoHS-compliant component supports a supply voltage range of 4.5V to 5.5V and operates between 0°C and 70°C.
Texas Instruments SN74AS374DWRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | 48mA |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
No datasheet is available for this part.