
8-bit, D-type flip-flop buffer/line driver with inverting output. Features positive edge clock triggering and a maximum operating frequency of 125MHz. Offers a high level output current of 48mA and a low level output current of 48mA. Operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 9ns. Packaged in a 20-pin SOIC surface mount package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AS576DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS576DWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS576DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
