
Octal Bus Transceiver, featuring 8 bidirectional channels with 3-state outputs. This inverting logic transceiver operates with a supply voltage of 4.5V to 5.5V, offering a high level output current of 64mA and a low level output current of 15mA. Packaged in a 20-pin PDIP for through-hole mounting, it boasts a propagation delay of 7ns and a turn-on delay time of 13ns. Operating temperature range is 0°C to 70°C, with RoHS compliance.
Texas Instruments SN74AS640N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 78mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 13ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS640N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
