
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This 8-bit transceiver offers inverting logic with a maximum operating temperature of 70°C and a minimum of 0°C. It operates at a supply voltage of 5V, with a range of 4.5V to 5.5V, and supports high-level output current of 24mA and low-level output current of 64mA. The component is surface mountable in a 20-SO package, utilizing bipolar technology for efficient signal transmission.
Texas Instruments SN74AS640NSR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 13ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS640NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
