Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
Texas Instruments SN74AS651NT technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Polarity | Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AS651NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.