Octal bus transceiver/register featuring 3-state outputs, designed for bidirectional data flow. This surface-mount integrated circuit operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers 8 bits of data transfer with a high-level output current of 48mA and a low-level output current of 15mA. The device boasts a propagation delay of 9ns and a turn-on delay time of 16ns, operating within a temperature range of 0°C to 70°C. This RoHS compliant component is constructed using bipolar technology and is packaged in a 24-SOIC format.
Texas Instruments SN74AS652DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 16ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS652DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.