
Dual positive-edge-triggered D-type flip-flops with preset and clear, featuring a 105MHz frequency and 9ns propagation delay. This surface-mount logic IC operates at 5V with a supply voltage range of 4.5V to 5.5V. It offers 20mA high-level output current and 2mA low-level output current, with a maximum operating temperature of 70°C. The component is RoHS compliant and packaged in a 14-SOIC case.
Sign in to ask questions about the Texas Instruments SN74AS74AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS74AD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 105MHz |
| Height | 1.5mm |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | D-Type |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 16mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS74AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
