
Dual D-type flip-flops with preset and clear, featuring positive edge triggering. Operates at a maximum frequency of 105MHz with a propagation delay of 9ns and turn-on delay of 3ns. This logic IC supports a 4.5V to 5.5V operating supply voltage and provides TTL output with 20mA low level output current. Packaged in a 14-pin PDIP for through-hole mounting, it is RoHS compliant and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN74AS74AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS74AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 105MHz |
| Height | 4.57mm |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Frequency | 105MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS74AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
