
Dual D-type positive-edge triggered flip-flop IC, featuring 2 independent circuits with 1 bit per element. Operates at a maximum frequency of 105MHz with a propagation delay of 9ns and turn-on delay of 3ns. Offers a 5V operating supply voltage, with a range of 4.5V to 5.5V, and provides 20mA high and low level output current. This through-hole mounted component is packaged in PDIP and is RoHS compliant.
Texas Instruments SN74AS74ANE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 105MHz |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS74ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
