
Dual 4-bit buffer/inverter logic IC featuring an inverted output polarity. This surface mount component operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. It offers 8 output channels with a low-level output current of 64mA and a high-level output current of -100uA. The device boasts a propagation delay of 19ns and a turn-on delay time of 19.5ns, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74AS756DWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS756DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 19.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS756DWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.