Dual 4-bit driver with inverted outputs, featuring 8 channels and 2 independent circuits. This buffer/inverter IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a low-level output current of 64mA and a high-level output current of -100uA, with a propagation delay of 19ns. Packaged in a 20-pin SOIC surface-mount configuration, this RoHS compliant component is designed for bipolar technology.
Sign in to ask questions about the Texas Instruments SN74AS756DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS756DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 19.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS756DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.