
Octal buffer/line driver featuring open-collector outputs, designed for 8-bit data buffering and inversion. This surface-mount component operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a low-level output current of 64mA with a high-level output current of -100µA. It offers a propagation delay of 19ns and a turn-on delay time of 19.5ns, with an operating temperature range from 0°C to 70°C. The device is packaged in a 20-SOIC format and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AS756DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS756DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 19.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS756DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
