
The SN74AS756DWRE4 is a dual 8-bit inverting buffer from Texas Instruments. It operates over a temperature range of 0°C to 70°C and can supply up to 64mA of current. The device is packaged in a 20-pin SOIC package and is RoHS compliant. It features a propagation delay of 19ns and can handle a maximum supply voltage of 5.5V.
Sign in to ask questions about the Texas Instruments SN74AS756DWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS756DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS756DWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
