
The SN74AS756DWRG4 is a dual 8-bit inverting buffer with 4 inputs and 8 outputs. It operates over a temperature range of 0°C to 70°C and is available in a surface mount SOIC package. The device has a propagation delay of 19ns and is RoHS compliant. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is not lead-free, but is available in a tape and reel packaging configuration with 2000 units per package.
Sign in to ask questions about the Texas Instruments SN74AS756DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS756DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS756DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
