
Octal buffer/line driver featuring open-collector outputs. This integrated circuit provides 8 channels with 4 bits per element, utilizing BIPOLAR technology. It operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a low-level output current of 64mA with a high-level output current of -100uA. The device offers a propagation delay of 18.5ns and a turn-on delay time of 21ns, with an operating temperature range of 0°C to 70°C. Designed for surface mounting, this RoHS compliant component is packaged in a 20-SOIC format.
Sign in to ask questions about the Texas Instruments SN74AS757DWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS757DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS757DWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
