
Octal buffer/line driver featuring open-collector outputs. This 8-bit buffer/line driver operates with a supply voltage of 4.5V to 5.5V, ideal for 5V logic systems. It offers a low-level output current of 64mA and a high-level output current of -100uA. Designed for surface mounting in a 20-SOIC package, this component supports an operating temperature range of 0°C to 70°C. The device provides 8 non-inverting buffer channels with a propagation delay of 18.5ns.
Sign in to ask questions about the Texas Instruments SN74AS757DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS757DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS757DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
