Octal buffer/line driver featuring open-collector outputs. This integrated circuit provides 8 channels with 4 bits per element, organized into 2 elements. It operates with a supply voltage of 4.5V to 5.5V and offers a low-level output current of 64mA, with a high-level output current of -100uA. The device supports a non-inverting logic function and has a propagation delay of 18.5ns. Packaged in a 20-SOIC surface mount configuration, it operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74AS757DWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS757DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS757DWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.