8-channel, dual 4-bit buffer/line driver IC for surface mount applications. Features true, non-inverting outputs with a 5V operating supply voltage, ranging from 4.5V to 5.5V. Offers a low-level output current of 64mA and a high-level output current of -100uA. Operates within a temperature range of 0°C to 70°C, with a propagation delay of 18.5ns and turn-on delay time of 21ns. Packaged in a 20-pin SOIC format, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AS757DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS757DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS757DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.