
The SN74AS757NSRG4 is a dual 4-bit inverting buffer from Texas Instruments, featuring a propagation delay of 18.5ns. It can handle a low-level output current of 64mA and a high-level output current of -100uA. The device is packaged in a SO package and is RoHS compliant. It operates within a temperature range of 0°C to 70°C and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SN74AS757NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS757NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -100uA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS757NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
