
Octal buffer/line driver featuring open-collector outputs, designed for 8-bit operation with 4 bits per element across two elements. This surface-mount integrated circuit operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a low-level output current of 64mA with a high-level output current of -100µA. It offers a propagation delay of 18.5ns and a turn-on delay time of 18.5ns, functioning within an operating temperature range of 0°C to 70°C. The component is RoHS and REACH SVHC compliant, packaged in a 20-SOIC format.
Texas Instruments SN74AS760DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS760DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.