Octal Buffers/Line Drivers With Open-Collector Outputs 20-PDIP 0 to 70
Sign in to ask questions about the Texas Instruments SN74AS760N3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS760N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Propagation Delay | 18.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AS760N3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.