Octal buffer/line driver featuring open-collector outputs. This surface-mount integrated circuit offers 8 channels with 8 input and 8 output lines, organized into two 4-bit elements. It operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal supply. The device provides a low-level output current of 64mA and a high-level output current of -100µA. With a propagation delay of 18.5ns, it is suitable for operation between 0°C and 70°C.
Texas Instruments SN74AS760NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
No datasheet is available for this part.