The SN74AS8003PSRE4 is a dual 2-input NAND gate integrated circuit from Texas Instruments. It operates within a supply voltage range of 4.5V to 5.5V and can handle a maximum operating temperature of 70°C. The device is packaged in a surface mount SO package and features a propagation delay of 4.5ns. It is RoHS compliant and available in quantities of 2000 per reel.
Texas Instruments SN74AS8003PSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 20mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| RoHS | Compliant |
No datasheet is available for this part.
