The SN74AS804BDWE4 is a 6-channel NAND gate IC from Texas Instruments, packaged in a surface-mount SOIC-20 package. It operates over a temperature range of 0 to 70°C and is RoHS compliant. The device has a propagation delay of 4ns and a high and low level output current of 48mA. It is available in a 25-piece rail/Tube packaging option.
Sign in to ask questions about the Texas Instruments SN74AS804BDWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS804BDWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS804BDWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.