The SN74AS804BDWG4 is a 6-channel NAND gate IC from Texas Instruments, featuring a SOIC-28 package and surface mount design. It operates within a temperature range of 0°C to 70°C and has a supply voltage range of 4.5V to 5.5V. The device has a propagation delay of 4ns and is RoHS compliant. It is available in a rail/Tube packaging quantity of 25 units.
Sign in to ask questions about the Texas Instruments SN74AS804BDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS804BDWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS804BDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
