The SN74AS804BDWRG4 is a 6-channel NAND gate IC from Texas Instruments, featuring a high level output current of 48mA and a low level output current of 48mA. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The IC is packaged in a SOIC-20 package and is RoHS compliant.
Texas Instruments SN74AS804BDWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.
