
Hex 2-Input NAND Gate IC, featuring 6 independent NAND gates, each with 2 inputs and 1 output. This through-hole mounted component operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers an output current of 24mA with a high level output current of -48mA and low level output current of 48mA. The BIPOLAR technology ensures a propagation delay of 4ns. Packaged in a 20-PDIP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74AS804BN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 48mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Quiescent Current | 16mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 4ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS804BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
