The SN74AS804BNE4 is a 6-channel NAND gate IC from Texas Instruments, featuring a PDIP-20 package and a maximum operating temperature of 70°C. It has a high level output current of 48mA and a low level output current of 48mA. The device is RoHS compliant and available in a rail/tube packaging with 20 units per package. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 4ns.
Sign in to ask questions about the Texas Instruments SN74AS804BNE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS804BNE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 48mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS804BNE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.