
Hex 2-Input NOR Gate IC, featuring 6 independent NOR gates, each with 2 input lines and 1 output line. This bipolar logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers an output current of 48mA (48mA high, 48mA low). With a propagation delay of 4.3ns, it is housed in a 20-SOIC surface mount package and operates within a temperature range of 0°C to 70°C. This RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Texas Instruments SN74AS805BDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS805BDW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4.3ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS805BDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
