The SN74AS805BDWR is a 6-channel NOR gate IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device features a high output current of 48mA and is available in a surface mount SOIC package. It is compliant with the RoHS directive and is packaged in tape and reel quantities of 2000 units.
Sign in to ask questions about the Texas Instruments SN74AS805BDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS805BDWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 2 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS805BDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.