The SN74AS805BDWRE4 is a 6-channel NOR gate IC from Texas Instruments, featuring 48mA output current and a SOIC-14 package. It operates within a temperature range of 0-70°C and is RoHS compliant. This IC is suitable for surface mount applications and is available in tape and reel packaging with 2000 units per package.
Texas Instruments SN74AS805BDWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 2 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| RoHS | Compliant |
No datasheet is available for this part.