
Hex 2-input AND gate driver, featuring 6 independent AND gates. This surface mount component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 48mA output current. It boasts a 6ns propagation delay and is housed in a 20-SOIC package with dimensions of 13mm x 7.6mm x 2.35mm. The component is RoHS compliant and designed for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74AS808BDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS808BDW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -48mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | AND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.017662oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS808BDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
