Surface mount 6-channel, 2-input AND gate IC featuring BIPOLAR technology. Delivers 48mA output current with a 6ns propagation delay. Operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V operating voltage. Packaged in a 20-pin SOIC, this RoHS compliant component is lead-free and suitable for operation between 0°C and 70°C.
Texas Instruments SN74AS808BDWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.