Hex 2-Input AND Gate drivers, featuring 6 independent AND gates, each with two inputs and one output. This integrated circuit operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers an output current of 48mA (48mA high, 48mA low). With a surface mount SOIC package and a propagation delay of 6ns, this component is suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN74AS808BDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS808BDWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS808BDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
