
10-bit D-type flip-flop, single circuit, non-inverting logic function. Features positive edge clock triggering, single-ended inputs, and 48mA output current. Operates with a 4.5V to 5.5V supply voltage range and a 13ns propagation delay. Packaged in a 20-pin SOIC for surface mounting, with a temperature range of 0°C to 70°C. RoHS compliant.
Texas Instruments SN74AS821ADWRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
