
10-bit D-type flip-flop with non-inverting polarity, featuring positive edge clock triggering. This single circuit IC offers 10 single-ended input lines and 10 output lines, each capable of 48mA output current. Operating within a 4.5V to 5.5V supply voltage range, it boasts a propagation delay of 13ns and a turn-on delay time of 3.5ns. Packaged in a 20-pin SOIC surface mount format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AS821ADWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
No datasheet is available for this part.